Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Triac, SCR Output Optoisolators
  6. KMOC3021S TL
KMOC3021S TL - 1
KMOC3021S TL - 2
KMOC3021S TL - 3
KMOC3021S TL - 4
Extended1/4
* Images are for reference only
KMOC3021S TL
Attributes
Value
Manufacturer
Cosmo Electronics
MFR.Part #
KMOC3021S TL
JLCPCB Part #
C920681
Package
SMD-5P
Description
-40℃~+115℃ 1 1.2V 1000V/us 100mA 1A 330mW 5.3kV 50mA No TRIAC SMD-5P Triac, SCR Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Triac, SCR Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-5P
Number of terminals6
Operating Temperature-40℃~+115℃
Load Voltage400V
Input TypeDC
Zero Crossing CircuitNo
Output TypeTRIAC
Holding Current (Ih)0.1mA
Isolation Voltage(Vrms)5.3kV
Forward Current50mA
Output Current(It(rms))100mA
Power Dissipation330mW
Number of Channels1
Current - Surge(Itsm)1A
FeaturesRandom phase triggering
Static dv/dt1000V/us
Voltage - Forward(Vf)1.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Triac, SCR Output Optoisolators
  6. KMOC3021S TL
KMOC3021S TL

* Images are for reference only

KMOC3021S TL

Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KMOC3021S TL
JLCPCB Part #
C920681
Package
SMD-5P
Description
-40℃~+115℃ 1 1.2V 1000V/us 100mA 1A 330mW 5.3kV 50mA No TRIAC SMD-5P Triac, SCR Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMOC3021S TL

* Images are for reference only

KMOC3021S TL
Extended
Manufacturer

Cosmo Electronics

MFR.Part #
KMOC3021S TL
JLCPCB Part #
C920681
Package
SMD-5P
Description
-40℃~+115℃ 1 1.2V 1000V/us 100mA 1A 330mW 5.3kV 50mA No TRIAC SMD-5P Triac, SCR Output Optoisolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KMOC3021S TL Specifications

KMOC3021S TL technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Triac, SCR Output Optoisolators
ManufacturerCosmo Electronics
PackageSMD-5P
Number of terminals6
Operating Temperature-40℃~+115℃
Load Voltage400V
Input TypeDC
Zero Crossing CircuitNo
Output TypeTRIAC
Holding Current (Ih)0.1mA
Isolation Voltage(Vrms)5.3kV
Forward Current50mA
Output Current(It(rms))100mA
Power Dissipation330mW
Number of Channels1
Current - Surge(Itsm)1A
FeaturesRandom phase triggering
Static dv/dt1000V/us
Voltage - Forward(Vf)1.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KMOC3021S TL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KMOC3021S TL Documents

KMOC3021S TL datasheets or manufacturer documentation.

Datasheet: KMOC3021S TL Datasheet (PDF)

KMOC3021S TL Schematic Symbol & PCB Footprint

The KMOC3021S TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.